Part Details for RJHSE308A by Amphenol Corporation
Overview of RJHSE308A by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE308A | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. | |
RJHSE308AA1 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. |
Price & Stock for RJHSE308A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE308A
|
Avnet Americas | Conn Modular Jack F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port - Trays (Alt: RJHSE308A) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-RJHSE308A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Vertical Green/Yel RoHS: Compliant | 294 |
|
$1.6600 / $2.8900 | Buy Now |
DISTI #
RJHSE-308A
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 400 In Stock |
|
$1.4600 / $1.8100 | Buy Now |
DISTI #
RJHSE308A-AMP
|
TME | RJHSE308A Min Qty: 27 | 1300 |
|
$1.5920 / $1.5930 | Buy Now |