Part Details for RJHSE-538A by Amphenol Communications Solutions
Overview of RJHSE-538A by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7538AF-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode COAXIAL Module for OTDR Application | |
SLG46538AP | Renesas Electronics Corporation | Automotive GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine and Dual supply | |
SLG46538AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46538-A Development Kit with Socket Adapter |
Price & Stock for RJHSE-538A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE-538A-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1174 In Stock |
|
$1.4437 / $3.3900 | Buy Now |
DISTI #
RJHSE538A
|
TME | Connector: RJ45, socket, Cat: 5, shielded,with LED, Layout: 8p8c Min Qty: 1 | 1114 |
|
$1.5300 / $2.2600 | Buy Now |