-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE3380
|
Avnet Americas | RJ45 8P8C AMPHENOL COMMERICAL PRODUCTS - Trays (Alt: RJHSE3380) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 7 Weeks, 0 Days Container: Tray | 300 |
|
$1.1494 / $1.3663 | Buy Now |
DISTI #
APH RJHSE3380
|
Avnet Americas | RJ45 8P8C AMPHENOL COMMERICAL PRODUCTS - Bulk (Alt: APH RJHSE3380) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-RJHSE-3380
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant | 2827 |
|
$1.3200 / $2.5800 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Quest Components | 15 |
|
$2.1875 / $3.5000 | Buy Now | |
DISTI #
RJHSE-3380
|
TTI | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 19500 In Stock |
|
$1.3200 | Buy Now |
DISTI #
RJHSE-3380
|
Avnet Abacus | RJ45 8P8C AMPHENOL COMMERICAL PRODUCTS (Alt: RJHSE-3380) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 17 Weeks, 0 Days | Abacus - 2420 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$1.5000 / $2.3100 | Buy Now |
|
New Advantage Corporation | Shielded Mod Jack Emi Quiet Without Leds RoHS: Compliant Min Qty: 1 Package Multiple: 110 | 1980 |
|
$1.9000 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJHSE-3380
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJHSE-3380
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | SHIELDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.535 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |