-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 | |
CA3085AE | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8, PLASTIC, DIP-8 | |
RJHSE3085A1 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Without Shield, with LEDs. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE3085
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount - Trays (Alt: RJHSE3085) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-RJHSE-3085
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant | 610 |
|
$1.1400 / $1.5700 | Buy Now |
|
Quest Components | 36 |
|
$1.7500 / $2.8000 | Buy Now | |
DISTI #
RJHSE-3085
|
TTI | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 268 In Stock |
|
$1.3000 | Buy Now |
DISTI #
RJHSE-3085
|
Avnet Abacus | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount (Alt: RJHSE-3085) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJHSE-3085
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJHSE-3085
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED |