-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3081F | Rochester Electronics LLC | Small Signal Bipolar Transistor | |
RJHSE30810103 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs, Red Housing | |
RJHSE30810104 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Single Port, With Panel Stops, No Shield, With LEDs, Yellow Housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJHSE3081
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount - Trays (Alt: RJHSE3081) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1714 |
|
RFQ | |
DISTI #
523-RJHSE-3081
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant | 1030 |
|
$1.1400 / $1.8100 | Buy Now |
|
Bristol Electronics | 13233 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR | 10 |
|
$1.7940 / $1.9500 | Buy Now |
DISTI #
RJHSE-3081
|
TTI | Modular Connectors / Ethernet Connectors CAT 5 MODULAR JACK HIGH TEMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 51368 In Stock |
|
$1.0400 / $1.3000 | Buy Now |
DISTI #
RJHSE-3081
|
Avnet Abacus | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount (Alt: RJHSE-3081) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 17 Weeks, 0 Days | Abacus - 1760 |
|
Buy Now | |
DISTI #
RJHSE-3081
|
Avnet Asia | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount (Alt: RJHSE-3081) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJHSE-3081
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJHSE-3081
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |