Part Details for RJH60D3DPE-00#J3 by Renesas Electronics Corporation
Results Overview of RJH60D3DPE-00#J3 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJH60D3DPE-00#J3 Information
RJH60D3DPE-00#J3 by Renesas Electronics Corporation is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for RJH60D3DPE-00#J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJH60D3DPE-00#J3-ND
|
DigiKey | IGBT TRENCH 600V 35A 4-LDPAK Min Qty: 187 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
576 In Stock |
|
$1.6100 | Buy Now |
DISTI #
RJH60D3DPE-00#J3CT-ND
|
DigiKey | IGBT TRENCH 600V 35A LDPAK Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
86017816
|
Verical | Trans IGBT Chip N-CH 600V 35A 113000mW 3-Pin(2+Tab) LDPAK(S)-1 T/R Min Qty: 194 Package Multiple: 1 Date Code: 1501 | Americas - 576 |
|
$1.9375 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 576 |
|
$1.2400 / $1.5500 | Buy Now |
DISTI #
RJH60D3DPE-00#J3
|
Avnet Silica | Trans IGBT Chip NCH 600V 35A 4Pin LDPAKS1 TR (Alt: RJH60D3DPE-00#J3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RJH60D3DPE-00#J3
RJH60D3DPE-00#J3 CAD Models
RJH60D3DPE-00#J3 Part Data Attributes
|
RJH60D3DPE-00#J3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH60D3DPE-00#J3
Renesas Electronics Corporation
IGBT for Inverter Applications, LDPAK(S)-(1), /Embossed Tape
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
RJH60D3DPE-00#J3 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated thermal plane and vias connecting to the thermal pad is recommended for optimal thermal performance. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern around the device.
-
Implement a robust power-on reset circuit, ensure a stable clock source, and consider using a thermistor or thermocouple to monitor temperature. Also, follow the recommended operating conditions and derating guidelines.
-
Use a multi-layer PCB with a solid ground plane, decouple power supplies, and use EMI filters or common-mode chokes on I/O lines. Ensure proper shielding, grounding, and cable routing to minimize radiation and susceptibility.
-
Use the device's power-saving modes, disable unused peripherals, and optimize clock frequencies. Consider using a low-dropout regulator (LDO) or a switching regulator with a low quiescent current.
-
Perform functional testing, boundary scan testing, and JTAG testing. Validate the device's operation across the entire operating temperature range, and consider using a thermal chamber for temperature testing.