Part Details for RJH60D2DPE-00#J3 by Renesas Electronics Corporation
Overview of RJH60D2DPE-00#J3 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJH60D2DPE-00#J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJH60D2DPE-00#J3CT-ND
|
DigiKey | IGBT TRENCH 600V 25A LDPAK Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for RJH60D2DPE-00#J3
RJH60D2DPE-00#J3 CAD Models
RJH60D2DPE-00#J3 Part Data Attributes:
|
RJH60D2DPE-00#J3
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH60D2DPE-00#J3
Renesas Electronics Corporation
IGBT for Inverter Applications, LDPAK(S)-(1), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LDPAK(S)-(1) | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |