Part Details for RJH60A83RDPD-A0#J2 by Renesas Electronics Corporation
Overview of RJH60A83RDPD-A0#J2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for RJH60A83RDPD-A0#J2
RJH60A83RDPD-A0#J2 CAD Models
RJH60A83RDPD-A0#J2 Part Data Attributes:
|
RJH60A83RDPD-A0#J2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH60A83RDPD-A0#J2
Renesas Electronics Corporation
IGBT for Inverter Applications, TO-252, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-252 | |
Package Description | , | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004ZK | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Gate-Emitter Voltage-Max | 30 V | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 51 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |