Part Details for RJH1DF7RDPQ-80#T2 by Renesas Electronics Corporation
Overview of RJH1DF7RDPQ-80#T2 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJH1DF7RDPQ-80#T2 | Renesas Electronics Corporation | IGBT for IH |
Price & Stock for RJH1DF7RDPQ-80#T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJH1DF7RDPQ-80#T2
|
Avnet Americas | Transistor IGBT Chip N-CH 1350V 60A 3-Pin TO-247 Box - Rail/Tube (Alt: RJH1DF7RDPQ-80#T2) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 400 Partner Stock |
|
$5.6600 | Buy Now |
|
Rochester Electronics | RJH1DF7 - Insulated Gate Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 400 |
|
$4.8100 / $5.6600 | Buy Now |
Part Details for RJH1DF7RDPQ-80#T2
RJH1DF7RDPQ-80#T2 CAD Models
RJH1DF7RDPQ-80#T2 Part Data Attributes
|
RJH1DF7RDPQ-80#T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RJH1DF7RDPQ-80#T2
Renesas Electronics Corporation
IGBT for IH, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | PRSS0003ZE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 1350 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 30 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 352 ns | |
Turn-on Time-Nom (ton) | 136 ns | |
VCEsat-Max | 2.55 V |