Part Details for RJH-100V330MG4#-G59 by ELNA America Inc
Overview of RJH-100V330MG4#-G59 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJH-100V330MG4#-G59
RJH-100V330MG4#-G59 CAD Models
RJH-100V330MG4#-G59 Part Data Attributes
|
RJH-100V330MG4#-G59
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJH-100V330MG4#-G59
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3520 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 360 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for RJH-100V330MG4#-G59
This table gives cross-reference parts and alternative options found for RJH-100V330MG4#-G59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJH-100V330MG4#-G59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A330MPDCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | RJH-100V330MG4#-G59 vs UPJ2A330MPDCA |
UPM2A330MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | RJH-100V330MG4#-G59 vs UPM2A330MPD1FV |
ELXV101ETE330MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | RJH-100V330MG4#-G59 vs ELXV101ETE330MH15C |
ELXV101ETE330MH15M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Chemi-Con | RJH-100V330MG4#-G59 vs ELXV101ETE330MH15M |
ELXV101EFC330MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | RJH-100V330MG4#-G59 vs ELXV101EFC330MH15D |
336KXM100MJPSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Cornell Dubilier Electronics Inc | RJH-100V330MG4#-G59 vs 336KXM100MJPSF |
UPJ2A330MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | RJH-100V330MG4#-G59 vs UPJ2A330MPD1CT |
UPJ2A330MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF | Nichicon Corporation | RJH-100V330MG4#-G59 vs UPJ2A330MPD1TA |
ESXE101ETD330MH15C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | RJH-100V330MG4#-G59 vs ESXE101ETD330MH15C |
ESXE101ETE330MH15N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | United Chemi-Con Inc | RJH-100V330MG4#-G59 vs ESXE101ETE330MH15N |