Part Details for RJFTVX7SA2G03100BTX by Amphenol PCD
Overview of RJFTVX7SA2G03100BTX by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTVX7SA2G03100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0155
|
Newark | Rj Field Ethernet Connector Jack 8Way Jam Nut, Connector Mounting:Panel Mount, Product Range:Rj Field Tv Series, Connector Type:Rj45, Gender:Receptacle, No. Of Contacts:8 Contact, No. Of Contacts:8Contacts Rohs Compliant: No |Amphenol Pcd RJFTVX7SA2G03100BTX RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$215.2700 / $217.6600 | Buy Now |
DISTI #
PCDRJFTVX7SA2G03100BTX
|
Heilind Electronics | ATEX ZONE 2 RJFTV JAMNUT RECPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDRJFTVX7SA2G03100BTX
|
Interstate Connecting Components | ATEX ZONE 2 RJFTV JAMNUT RECPT | 0 |
|
Buy Now | |
|
CDM Electronics | RJFTV FIELD JAM NUT REC SEAL 0.3M GRN Package Multiple: 1 | 0 |
|
RFQ |