Part Details for RJFTV7HD2G03100BTX by Amphenol Corporation
Overview of RJFTV7HD2G03100BTX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTV7HD2G03100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV7HD2G03100BTX
|
Avnet Americas | Cable Assembly Cat5e 0.3m 8 Position RJ45 to 8 Position RJ45 Receptacle to Plug - Bulk (Alt: RJFTV7HD2G03100BTX) Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$126.2854 | Buy Now |
DISTI #
523-FTV7HD2G03100BTX
|
Mouser Electronics | Ethernet Cables / Networking Cables RJF TV Hermetic receptacle cordset | 0 |
|
$137.3100 / $148.9200 | Order Now |
Part Details for RJFTV7HD2G03100BTX
RJFTV7HD2G03100BTX CAD Models
RJFTV7HD2G03100BTX Part Data Attributes
|
RJFTV7HD2G03100BTX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV7HD2G03100BTX
Amphenol Corporation
Rectangular Connector, 8 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | HERMETIC | |
Reference Standard | MIL | |
Shell Material | ALUMINUM | |
Total Number of Contacts | 8 |