Part Details for RJFTV2PE1N by Amphenol PCD
Overview of RJFTV2PE1N by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTV2PE1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K1314
|
Newark | In-Line Adapter, Rj45 8P Jack-Jack, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:Rjf Tv Seriesrohs Compliant: Yes |Amphenol Pcd RJFTV2PE1N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2800 / $103.7200 | Buy Now |
DISTI #
70026496
|
RS | connector, metal circular, receptacle w/bkshl, plastic gland, rj45 ethernet, nickel | Amphenol Pcd RJFTV2PE1N RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$107.6100 | RFQ |
DISTI #
PCDRJFTV2PE1N
|
Heilind Electronics | Americas - 0 in Stock |
|
$83.5574 / $103.4167 | Buy Now | |
DISTI #
PCDRJFTV2PE1N
|
Interstate Connecting Components | 0 |
|
$83.5574 / $103.4167 | Buy Now | |
|
CDM Electronics | RJFTV FIELD SQ FLANGE REC.BKSHELL RJ45 Package Multiple: 1 | 0 |
|
RFQ |