Part Details for RJFSFTP6A3500 by Amphenol PCD
Overview of RJFSFTP6A3500 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFSFTP6A3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2385
|
Newark | Patch Cord, Cat 6A, 35M, Black, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:35M, Cable Length - Imperial:115Ft Rohs Compliant: Yes |Amphenol Pcd RJFSFTP6A3500 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$395.7000 / $420.4300 | Buy Now |
DISTI #
PCDRJFSFTP6A3500
|
Heilind Electronics | Americas - 0 in Stock27 On Order |
|
Buy Now | ||
DISTI #
PCDRJFSFTP6A3500
|
Interstate Connecting Components | 09 On Order |
|
Buy Now | ||
|
CDM Electronics | CAT6A PATCH CABLE 35.0M Package Multiple: 1 | 0 |
|
RFQ |