Part Details for RJFSFTP6A0200 by Amphenol PCD
Overview of RJFSFTP6A0200 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFSFTP6A0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2369
|
Newark | Patch Cord, Cat 6A, 2M, Black, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:2M, Cable Length - Imperial:6.5Ft Rohs Compliant: Yes |Amphenol Pcd RJFSFTP6A0200 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7600 / $95.0500 | Buy Now |
DISTI #
70317708
|
RS | Cable Assembly, Cat 6A, for Harsh Enivironment, 4pr, 26AWG, shielded, 2m | Amphenol Pcd RJFSFTP6A0200 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$80.1100 / $83.0100 | RFQ |
DISTI #
PCDRJFSFTP6A0200
|
Heilind Electronics | Americas - 0 in Stock |
|
$84.3770 / $94.7834 | Buy Now | |
DISTI #
PCDRJFSFTP6A0200
|
Interstate Connecting Components | 0 |
|
$84.3770 / $94.7834 | Buy Now | |
|
CDM Electronics | CAT6A PATCH CABLE 2.0M Package Multiple: 1 | 0 |
|
RFQ |