There are no models available for this part yet.
Overview of RJFSFTP60800 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RJFSFTP60800 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X2402
|
Newark | Patch Cord, Cat 6, 8M, Black, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:8M, Cable Length - Imperial:26.25Ft Rohs Compliant: Yes |Amphenol Pcd RJFSFTP60800 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4100 / $148.0000 | Buy Now | |
DISTI #
70317701
|
RS | Cable Assembly, Cat6, for Harsh Enivironment, 4pr, 26AWG, shielded, 8m | Amphenol Pcd RJFSFTP60800 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$136.2900 | RFQ | |
DISTI #
PCDRJFSFTP60800
|
Heilind Electronics | CAT6 PATCH CABLE 8.0M | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCDRJFSFTP60800
|
Interstate Connecting Components | CAT6 PATCH CABLE 8.0M | 0 |
|
Buy Now | ||
CDM Electronics | CAT6 PATCH CABLE 8.0M Package Multiple: 1 | 0 |
|
RFQ |