Part Details for RJFSFTP60100 by Amphenol PCD
Overview of RJFSFTP60100 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFSFTP60100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2391
|
Newark | Patch Cord, Cat 6, 1M, Black, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Sftp (Screened Foiled Twisted Pair), Jacket Color:Black, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Amphenol Pcd RJFSFTP60100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7900 / $68.8400 | Buy Now |
DISTI #
70317690
|
RS | Cable Assembly, Cat6, for Harsh Enivironment, 4pr, 26AWG, shielded, 1m | Amphenol Pcd RJFSFTP60100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$83.5000 / $97.6600 | Buy Now |
DISTI #
PCDRJFSFTP60100
|
Heilind Electronics | CAT6 PATCH CABLE 1.0M | Americas - 0 in Stock79 On Order |
|
$57.8361 / $73.3051 | Buy Now |
DISTI #
PCDRJFSFTP60100
|
Interstate Connecting Components | CAT6 PATCH CABLE 1.0M | 026 On Order |
|
$57.8361 / $73.3051 | Buy Now |
|
CDM Electronics | CAT6 PATCH CABLE 1.0M Package Multiple: 1 | 0 |
|
RFQ |