There are no models available for this part yet.
Overview of RJFSFTP5E1400 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJFSFTP5E1400 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RJFSFTP5E1400
|
Avnet Americas | Cable Assembly Cat5e 14m RJ45 8 Position to RJ45 8 Position Plug to Plug - Bulk (Alt: RJFSFTP5E1400) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$185.3638 | Buy Now | |
DISTI #
523-RJFSFTP5E1400
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ Fld Cordset Cat5e w/RJ45 Plug 14.0m RoHS: Compliant | 0 |
|
$215.9600 | Order Now | |
DISTI #
RJFSFTP5E1400
|
TTI | Ethernet Cables / Networking Cables RJ Fld Cordset Cat5e w/RJ45 Plug 14.0m Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
CAD Models for RJFSFTP5E1400 by Amphenol Corporation
Part Data Attributes for RJFSFTP5E1400 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: ISO/IEC 11801, APPLICATION: INDUSTRIAL PROCESS CONTROL, MOTION CONTROL, RAILWAYS, ROBOTICS
|
Application
|
BATTELFIELD COMMUNICATION, CNC MACHINES
|
Approvals
|
ISO/IEC
|
Conductor Material
|
TINNED COPPER
|
Connector Side1
|
RJ45
|
Connector Side2
|
RJ45
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.25 mm2
|
Diameter
|
7.1 mm
|
Insulator Material
|
POLYETHYLENE
|
Jacket Material
|
PUR
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
230 V
|
Resistance
|
0.096 Ω
|
Shielding
|
YES
|
Stranding
|
7X0.20
|
Wire Gauge
|
24 AWG
|