-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFRB6
|
Avnet Americas | RJF REVERSE BAYONET PLUG - Bulk (Alt: RJFRB6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9250 / $19.3595 | Buy Now |
DISTI #
93K7819
|
Avnet Americas | RJF REVERSE BAYONET PLUG - Bulk (Alt: 93K7819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 157 Partner Stock |
|
$16.2900 / $17.9200 | Buy Now |
DISTI #
523-RJFRB6
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Reverse Bayonet Plug Plastic Gland RoHS: Compliant | 734 |
|
$14.9600 / $19.5300 | Buy Now |
|
Quest Components | 8 |
|
$34.7358 / $36.5640 | Buy Now | |
DISTI #
RJFRB6
|
TTI | Modular Connectors / Ethernet Connectors Reverse Bayonet Plug Plastic Gland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 220 In Stock |
|
$13.6200 / $19.3100 | Buy Now |
DISTI #
RJ11FC2G
|
TTI | Modular Connectors / Ethernet Connectors Metallic Cap Olive Sq Flange Receptacle RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.9300 / $35.6500 | Buy Now |
DISTI #
RJFRB6
|
Avnet Abacus | RJF REVERSE BAYONET PLUG (Alt: RJFRB6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJFRB6
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFRB6
Amphenol Corporation
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Depth | 2.438 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | PLASTIC | |
Total Number of Contacts | 7 |