Part Details for RJF6N by Amphenol PCD
Overview of RJF6N by Amphenol PCD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2900
|
Newark | Rj Field Ethernet Connector, Plug, 8 Position Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Shielding:Unshielded Rohs Compliant: Yes |Amphenol Pcd RJF6N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$46.6600 / $57.1500 | Buy Now |
DISTI #
70026480
|
RS | Connector metal circular str plug bayonet coupling rj45 ethernet nickel finish | Amphenol Pcd RJF6N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 111 |
|
$43.0500 / $55.9100 | Buy Now |
DISTI #
PCDRJF6N
|
Heilind Electronics | RJ Field Plug Nickel w/ Plastic Gland | Americas - 0 in Stock225 On Order |
|
$40.5246 / $55.1526 | Buy Now |
DISTI #
PCDRJF6N
|
Interstate Connecting Components | RJ Field Plug Nickel w/ Plastic Gland | 075 On Order |
|
$40.5246 / $55.1526 | Buy Now |
|
Powell Electronics | Field Bus Connector Min Qty: 1 | 30 |
|
$37.1100 / $55.1500 | Buy Now |
|
CDM Electronics | RJ FIELD PLUG NICKEL WITH PLASTIC GLAND Package Multiple: 1 | 0 |
|
RFQ |