RJF5442SM1
Description: Rectangular Connector

Overview of RJF5442SM1 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for RJF5442SM1 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RJF5442SM1
Avnet Americas Connector Adaptor RJ45 to RJ45 Receptacle to Receptacle Straight Flange Mount - Bulk (Alt: RJF5442SM1) Min Qty: 10 Package Multiple: 10 Container: Bulk 0
  • 10 $42.3436
$42.3436 Buy Now
DISTI # 523-RJF5442SM1
Mouser Electronics Modular Connectors / Ethernet Connectors 9
  • 1 $60.8800
  • 10 $55.8500
  • 20 $55.5000
  • 50 $51.9200
  • 100 $49.0600
$49.0600 / $60.8800 Buy Now

CAD Models for RJF5442SM1 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJF5442SM1 by Amphenol Corporation

RJF5442SM1
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Body Depth
1.619 inch
Connector Type
RECTANGULAR CONNECTOR ADAPTER
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE-FEMALE
Contact Material
NOT SPECIFIED
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Number of Contacts:Side 1
8
Number of Contacts:Side 2
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Straight Connection
YES
UL Flammability Code
94V-0
Want to compare parts?
  1. RJF5442SM1
    Amphenol Corporation
    Rectangular Connector
    VS

Related Parts for RJF5442SM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJF5442SM1 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJF5442SM1 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RJF5442SM1 would you like to use for your alert(s)?
  • Please alert me when RJF5442SM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJF5442SM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJF5442SM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJF5442SM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJF5442SM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJF5442SM1 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: