Part Details for RJF5442215100BTX by Amphenol Corporation
Overview of RJF5442215100BTX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RJF5442215100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJF5442215100BTX
|
Avnet Americas | Cable Assembly Cord Set 1.5m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RJF5442215100BTX) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$37.0875 / $65.7355 | Buy Now |
DISTI #
523-RJF5442215100BTX
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 Cordset 1.5M Sq Flange Receptacle RoHS: Compliant | 8 |
|
$53.8500 / $68.0400 | Buy Now |
Part Details for RJF5442215100BTX
RJF5442215100BTX CAD Models
RJF5442215100BTX Part Data Attributes:
|
RJF5442215100BTX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJF5442215100BTX
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: RJ45 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |