RJF2PEM1B
Description: Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female, ROHS COMPLIANT

Overview of RJF2PEM1B by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RJF2PEM1B by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RJF2PEM1B
Avnet Americas Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJF2PEM1B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 10 $95.5615
$95.5615 Buy Now
DISTI # 523-RJF2PEM1B
Mouser Electronics Modular Connectors / Ethernet Connectors RJ45 Inline Recpt Sq Flange Metal Gland RoHS: Compliant 5
  • 1 $112.9400
  • 10 $98.5100
  • 20 $89.7000
  • 50 $83.7700
  • 100 $78.4000
$78.4000 / $112.9400 Buy Now
DISTI # RJF2PEM1B
Avnet Abacus Conn RJ-45 RCP 8 POS ST Jam Nut 8 Terminal 1 Port Cat 5e (Alt: RJF2PEM1B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for RJF2PEM1B by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJF2PEM1B by Amphenol Corporation

RJF2PEM1B
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Amphenol
Body Depth
3.23 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR CONNECTOR
Contact Gender
FEMALE
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Total Number of Contacts
8
Want to compare parts?
  1. RJF2PEM1B
    Amphenol Corporation
    Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJF2PEM1B by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJF2PEM1B by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RJF2PEM1B would you like to use for your alert(s)?
  • Please alert me when RJF2PEM1B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJF2PEM1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJF2PEM1B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJF2PEM1B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJF2PEM1B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJF2PEM1B by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: