Part Details for RJF0618JPE-01#J3 by Renesas Electronics Corporation
Overview of RJF0618JPE-01#J3 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0618JPE-00#J3 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching |
Price & Stock for RJF0618JPE-01#J3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RJF0618JPE-01#J3CT-ND
|
DigiKey | ABU / MOSFET Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6213 / $3.8300 | Buy Now |
DISTI #
RJF0618JPE-01#J3
|
Avnet Americas | Transistor MOSFET N-Channel 60V 40A 4-Pin LDPAK(S)-(1) T/R - Tape and Reel (Alt: RJF0618JPE-01#J3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7300 | Buy Now |
DISTI #
968-RJF0618JPE-01#J3
|
Mouser Electronics | MOSFETs POWER TRS1 CAR POWER THERMAL LDPAK RoHS: Compliant | 960 |
|
$1.6200 / $3.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.6300 | Buy Now |