There are no models available for this part yet.
Overview of RJF0614JSP-00#J0 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0614JSP-00#J0 | Renesas Electronics Corporation | Silicon N Channel MOSFET Series Power Switching, SOP, /Embossed Tape |
Price & Stock for RJF0614JSP-00#J0 by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK6325
|
Newark | Power Trs1 Car Power Thermal Sop-8J |Renesas RJF0614JSP-00#J0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4800 | Buy Now | |
DISTI #
559-RJF0614JSP-00#J0-ND
|
DigiKey | SOP-8J Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0400 / $3.3100 | Buy Now | |
DISTI #
RJF0614JSP-00#J0
|
Avnet Americas | Transistor MOSFET N-Channel 60V 1.5A 8-Pin SOP T/R - Tape and Reel (Alt: RJF0614JSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1090 | Buy Now | |
DISTI #
968-RJF0614JSP-00J0
|
Mouser Electronics | MOSFETs POWER TRS1 CAR POWER THERMAL SOP-8J RoHS: Compliant | 2423 |
|
$1.0400 / $3.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0400 | Buy Now | ||
DISTI #
RJF0614JSP-00#J0
|
Avnet Silica | Transistor MOSFET N-Channel 60V 1.5A 8-Pin SOP T/R (Alt: RJF0614JSP-00#J0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for RJF0614JSP-00#J0 by Renesas Electronics Corporation
Part Data Attributes for RJF0614JSP-00#J0 by Renesas Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Part Package Code
|
SOP
|
Pin Count
|
8
|
Manufacturer Package Code
|
PRSP0008DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Renesas Electronics
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|