Part Details for RJE7B1881441 by Amphenol Commercial
Overview of RJE7B1881441 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1881441 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. |
Price & Stock for RJE7B1881441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73409313
|
RS | Modular Jack - High Performance, Input Output Co | Amphenol Commercial (Amphenol CS) RJE7B1881441 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 | RFQ |
DISTI #
AMLRJE7B1881441
|
Heilind Electronics | 8P8C, RA, CAT6A, SHIELD, RECES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLRJE7B1881441
|
Interstate Connecting Components | 8P8C, RA, CAT6A, SHIELD, RECES | 0 |
|
Buy Now |