Part Details for RJE72-488-1401 by Amphenol Corporation
Overview of RJE72-488-1401 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RJE72-488-1401
RJE72-488-1401 CAD Models
RJE72-488-1401 Part Data Attributes:
|
RJE72-488-1401
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE72-488-1401
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |