Part Details for RJE711881451 by Amphenol Corporation
Overview of RJE711881451 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE711881451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE711881451
|
Avnet Americas | Single Port, 8 Position, With Shield And Leds - Trays (Alt: RJE711881451) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.9613 / $3.6595 | Buy Now |
DISTI #
523-RJE711881451
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cat6 1 Port 8P8C EMI Shield Ultra Low LE RoHS: Compliant | 65 |
|
$3.5400 / $4.2600 | Buy Now |
DISTI #
RJE71-188-1451
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1200 In Stock |
|
$3.0100 / $4.2300 | Buy Now |