Part Details for RJE71-188-1401 by Amphenol Corporation
Overview of RJE71-188-1401 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJE71-188-1401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 54 |
|
$2.2400 / $4.4800 | Buy Now |
|
Quest Components | 43 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
RJE71-188-1401
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 1150 In Stock |
|
$2.6000 / $3.4500 | Buy Now |
DISTI #
RJE71-188-1401
|
Avnet Abacus | RJ45 CAT6 RECESSED NO LEDS (Alt: RJE71-188-1401) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | Single port, through-hole, shielded with top and side EMI tabs, with LED RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 100 |
|
$3.9900 / $4.2900 | Buy Now |
Part Details for RJE71-188-1401
RJE71-188-1401 CAD Models
RJE71-188-1401 Part Data Attributes:
|
RJE71-188-1401
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE71-188-1401
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.47 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.665 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.78 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |