-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK0946
|
Newark | 8P8C, Ra, Cat6A, Smt, Sheild With Top And Side Emi Tabs, No Leds/Tap/Rl |Amphenol Communications Solutions RJE3C1881402 Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $3.1500 | Buy Now |
DISTI #
70AK0091
|
Newark | Modular Conn, R/A Jack, Rj45, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3C1881402 Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9600 / $3.1500 | Buy Now |
DISTI #
70AK0092
|
Newark | Modular Conn, R/A Jack, Rj45, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:Ip20, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3C1881402 Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 / $3.1500 | Buy Now |
DISTI #
664-RJE3C1881402CT-ND
|
DigiKey | 8P8C, RA, CAT6A, SMT, SHIELD WIT Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
595 In Stock |
|
$2.1500 / $4.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $4.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJE3C1881402
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
RJE3C1881402
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |