There are no models available for this part yet.
Overview of RJE1Y16915152401 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RJE1Y16915152401 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK6904
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 915 mm, 3 ft - Bulk (Alt: 77AK6904) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 280 Partner Stock |
|
$2.6100 / $3.2500 | Buy Now | |
DISTI #
RJE1Y16915152401
|
Avnet Americas | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 915 mm, 3 ft - Bag (Alt: RJE1Y16915152401) Min Qty: 520 Package Multiple: 130 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-RJE1Y16915152401
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ-RJ Ethernet Cable assembly, CAT5e, Round, Blue, Overmoulded, Unshielded, Length = 3 Feet RoHS: Compliant | 399 |
|
$1.7600 / $3.2500 | Buy Now | |
DISTI #
70751804
|
Verical | RJ Plug Cable Assemblies, Cat 5e, Round, Straight Min Qty: 520 Package Multiple: 130 Date Code: 2334 | Americas - 520 |
|
$1.8390 | Buy Now | |
DISTI #
82810849
|
Verical | RJ Plug Cable Assemblies, Cat 5e, Round, Straight Min Qty: 20 Package Multiple: 10 Date Code: 2427 | Americas - 230 |
|
$3.1200 / $3.9650 | Buy Now | |
DISTI #
RJE1Y16915152401
|
Avnet Abacus | Ethernet Cable, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 915 mm, 3 ft (Alt: RJE1Y16915152401) RoHS: Compliant Min Qty: 520 Package Multiple: 130 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S116750855121
|
Chip1Stop | Unclassified | 520 |
|
$1.8600 | Buy Now |