Part Details for RJE07-188-0210 by Amphenol Corporation
Overview of RJE07-188-0210 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50210JI-52Z | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for RJE07-188-0210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-RJE071880210
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P SMT Modular Jack No Shield/Flange/Key RoHS: Compliant | 0 |
|
$0.5890 / $0.5980 | Order Now |
DISTI #
RJE07-188-0210
|
Avnet Abacus | 1x1 8p8c Smt R/a W/o Shield Flange & Keying (Alt: RJE07-188-0210) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJE07-188-0210
RJE07-188-0210 CAD Models
RJE07-188-0210 Part Data Attributes
|
RJE07-188-0210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE07-188-0210
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Right Angle, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.498 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.594 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |