There are no models available for this part yet.
Overview of RJE061881120 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE061881120H | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Shield, High Temperature. | |
RJE061881120 | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Shield. |
Price & Stock for RJE061881120 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RJE061881120
|
Avnet Americas | Con Mod Jack 8P/8C THT vert - Trays (Alt: RJE061881120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tray | 4896 |
|
$1.1835 | Buy Now | |
DISTI #
523-RJE061881120
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 POS 8 CONTACTS VER W/SHIELD & FLANGE RoHS: Compliant | 2505 |
|
$1.2400 / $2.1700 | Buy Now | |
DISTI #
RJE06-1881-120
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Tray |
Americas - 2160 In Stock |
|
$1.1700 / $1.3200 | Buy Now | |
DISTI #
RJE061881120
|
PEI Genesis | 8P8C,Vertical, Shielded Min Qty: 1 | 920 |
|
$1.4000 / $2.2900 | Buy Now | |
DISTI #
C1S116700116179
|
Chip1Stop | Conn Modular Jack F 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Compliant pbFree: No | 2700 |
|
$1.1254 | Buy Now | |
Component Electronics, Inc | IN STOCK SHIP TODAY | 627 |
|
$1.2500 / $1.9200 | Buy Now |