Part Details for RJE05-188-0310 by Amphenol Corporation
Overview of RJE05-188-0310 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCR410T-K03-10 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
SCC433T-K03-10 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
RJE051880310H | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Without Shield, No LEDs, High Temperature Housing |
Price & Stock for RJE05-188-0310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-RJE05-188-0310
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Contacts:8, unshield RA TH, PCB mnt RoHS: Compliant | 210 |
|
$0.9750 / $1.8800 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 8 CONTACT(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, LOCKING, JACK | 142 |
|
$0.9871 / $1.8280 | Buy Now |
DISTI #
RJE05-188-0310
|
TTI | Modular Connectors / Ethernet Connectors Contacts:8, unshield RA TH, PCB mnt RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 811 In Stock |
|
$1.0300 / $1.8600 | Buy Now |
DISTI #
RJE05-188-0310
|
Avnet Abacus | (Alt: RJE05-188-0310) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJE05-188-0310
RJE05-188-0310 CAD Models
RJE05-188-0310 Part Data Attributes
|
RJE05-188-0310
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE05-188-0310
Amphenol Corporation
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.59 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for RJE05-188-0310
This table gives cross-reference parts and alternative options found for RJE05-188-0310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJE05-188-0310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJA05-188-0210 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Amphenol Corporation | RJE05-188-0310 vs RJA05-188-0210 |
RJA05-188-0410 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Amphenol Corporation | RJE05-188-0310 vs RJA05-188-0410 |
RJA05-188-0310 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal | Amphenol Corporation | RJE05-188-0310 vs RJA05-188-0310 |
RJA05-188-0110 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack | Amphenol Corporation | RJE05-188-0310 vs RJA05-188-0110 |