RJD3032HPPV30M
Description: Secondary Battery, Lithium-ion, 3032, 4.2V, 0.2Ah, 95mA,

Overview of RJD3032HPPV30M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RJD3032HPPV30M by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1572-1623-ND
DigiKey BATT LITH-ION 3.7V 200MAH COIN Min Qty: 1 Lead time: 14 Weeks Container: Tray 63
In Stock
  • 1 $13.9100
  • 30 $10.5680
  • 60 $9.9947
  • 120 $9.4530
  • 270 $8.8574
  • 510 $8.6625
$8.6625 / $13.9100 Buy Now
DISTI # 598-RJD3032HPPV30M
Mouser Electronics Coin Cell Battery 3.7V 200mAh 30x3.4MM Rechargeable w/conn 0
  • 60 $10.7900
  • 270 $10.5200
  • 510 $8.6600
$8.6600 / $10.7900 Order Now

CAD Models for RJD3032HPPV30M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJD3032HPPV30M by Cornell Dubilier Electronics Inc

RJD3032HPPV30M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Reach Compliance Code
unknown
Samacsys Manufacturer
Cornell Dubilier
Approvals
UL
Battery Chemistry
LITHIUM-ION
Battery Size
3032
Battery Type
SECONDARY
Capacity
0.2 Ah
Cut-off Voltage
3 V
Diameter
30.2 mm
Height
4.2 mm
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Standard Charge Current
95 mA
Standard Charge Time
10800 s
Terminal Type
CONNECTOR
Voltage
4.2 V
Weight
7.2 g
Want to compare parts?
  1. RJD3032HPPV30M
    Cornell Dubilier Electronics Inc
    Secondary Battery, Lithium-ion, 3032, 4.2V, 0.2Ah, 95mA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJD3032HPPV30M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJD3032HPPV30M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of RJD3032HPPV30M would you like to use for your alert(s)?
  • Please alert me when RJD3032HPPV30M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJD3032HPPV30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJD3032HPPV30M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJD3032HPPV30M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJD3032HPPV30M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJD3032HPPV30M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: