-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Battery, Lithium-ion, 2440, 4.2V, 0.15Ah, 70mA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1620-ND
|
DigiKey | BATT LITH-ION 3.7V 150MAH COIN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
224 In Stock |
|
$7.3550 / $12.0300 | Buy Now |
DISTI #
598-RJD2440
|
Mouser Electronics | Coin Cell Battery 3.7V 150mAh 24.5x 4.3MM Rechargeable | 301 |
|
$7.3500 / $8.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJD2440
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RJD2440
Cornell Dubilier Electronics Inc
Secondary Battery, Lithium-ion, 2440, 4.2V, 0.15Ah, 70mA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Approvals | UL | |
Battery Chemistry | LITHIUM-ION | |
Battery Size | 2440 | |
Battery Type | SECONDARY | |
Capacity | 0.15 Ah | |
Cut-off Voltage | 3 V | |
Diameter | 24.5 mm | |
Height | 4.3 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 70 mA | |
Standard Charge Time | 10800 s | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 4.2 V | |
Weight | 5.4 g |