Part Details for RJD2430C1 by Cornell Dubilier Electronics Inc
Overview of RJD2430C1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJD2430C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1619-ND
|
DigiKey | BATT LITH-ION 3.7V 110MAH COIN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
55 In Stock |
|
$7.4013 / $12.2200 | Buy Now |
DISTI #
35219955
|
Verical | Lithium Battery Coin 3.7V 110mAh Rechargeable Min Qty: 60 Package Multiple: 60 | Americas - 300 |
|
$8.4586 | Buy Now |
Part Details for RJD2430C1
RJD2430C1 CAD Models
RJD2430C1 Part Data Attributes
|
RJD2430C1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RJD2430C1
Cornell Dubilier Electronics Inc
Secondary Battery, Lithium-ion, 2430, 4.2V, 0.11Ah, 52mA,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Approvals | UL | |
Battery Chemistry | LITHIUM-ION | |
Battery Size | 2430 | |
Battery Type | SECONDARY | |
Capacity | 0.11 Ah | |
Cut-off Voltage | 3 V | |
Diameter | 24.5 mm | |
Height | 3.15 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Standard Charge Current | 52 mA | |
Standard Charge Time | 10800 s | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 4.2 V | |
Weight | 4.5 g |