Part Details for RJCSR1A60D50EPPO by Carlo Gavazzi Holding AG
Overview of RJCSR1A60D50EPPO by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJCSR1A60D50EPPO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M6430
|
Newark | Ssr, Din Rail Mount, 660Vac, 32Vdc, 50A, Contact Configuration:Spst, Load Current:50A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac Rohs Compliant: Yes |Carlo Gavazzi RJCSR1A60D50EPPO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RJCSR1A60D50EPPO
RJCSR1A60D50EPPO CAD Models
RJCSR1A60D50EPPO Part Data Attributes
|
RJCSR1A60D50EPPO
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
RJCSR1A60D50EPPO
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |