Part Details for RJC097P-B102 by Tocos America Inc
Overview of RJC097P-B102 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
1206USB-102MLB | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.85A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PAKCAGE 1206, 4 PIN | |
1206USB-102MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), EIA STD PACKAGE SIZE 1206 |
Price & Stock for RJC097P-B102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJC097P-B102
|
TME | Potentiometer: mounting, multiturn, 1kΩ, 750mW, ±20%, linear Min Qty: 1000 | 0 |
|
$1.3400 | RFQ |