Part Details for RJBX3510EI by Panduit Corp
Overview of RJBX3510EI by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJBX3510EI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5090
|
Newark | Single Gang Power Rated 2-Piece Screw To Rohs Compliant: Yes |Panduit RJBX3510EI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9500 / $23.4900 | Buy Now |
DISTI #
RJBX3510EI-ND
|
DigiKey | BOX JUNCTION ROUND IVORY Min Qty: 5 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5160 | Buy Now |
DISTI #
RJBX3510EI
|
Avnet Americas | ROUND JUNC. BOX/COVER - Bulk (Alt: RJBX3510EI) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8600 | Buy Now |
DISTI #
644-RJBX3510EI
|
Mouser Electronics | Wire Ducting & Raceways Single Gang Power Rated 2-piece Screw To RoHS: Compliant | 0 |
|
$17.3300 / $18.4500 | Order Now |
DISTI #
PANRJBX3510EI
|
Heilind Electronics | SINGLE GANG POWER RATED SCREW 2-PIECE TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Single gang two-piece screw together round outlet box. Box accepts UL/CSA devices not to exceed 10lbs. (5lbs. per CSA). For use with Pan-Way® LD profile raceway. Dia. = 5.48"D x 1.14"H (139.2mm x 29.0mm). Breakouts for 3/4" or 1" diameter conduit. RoHS: Compliant |
18 In Stock 4 Factory Stock |
|
$15.8600 / $18.5000 | Buy Now |
DISTI #
51699017
|
Verical | Electric Ivory Polyvinyl Chloride Wall Mount Junction Box Min Qty: 5 Package Multiple: 5 Date Code: 1603 | Americas - 10 |
|
$22.0452 / $23.8402 | Buy Now |
DISTI #
000000000000632626
|
Sager | Wire Ducting & Raceways ROUND JUNC. BOX/COVER Min Qty: 5 | 0 |
|
$12.2300 / $15.9800 | Buy Now |
|
Master Electronics | Single gang two-piece screw together round outlet box. Box accepts UL/CSA devices not to exceed 10lbs. (5lbs. per CSA). For use with Pan-Way® LD profile raceway. Dia. = 5.48"D x 1.14"H (139.2mm x 29.0mm). Breakouts for 3/4" or 1" diameter conduit. RoHS: Compliant |
18 In Stock 4 Factory Stock |
|
$15.8600 / $18.5000 | Buy Now |