Part Details for RJ80530LZ933512 by Intel Corporation
Overview of RJ80530LZ933512 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for RJ80530LZ933512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJ80530LZ933512-ND
|
DigiKey | IC MPU 2 933MHZ PBGA479 Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
210 In Stock |
|
$37.0300 | Buy Now |
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 933MHz, CMOS, PBGA479 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 210 |
|
$31.7900 / $37.3900 | Buy Now |
Part Details for RJ80530LZ933512
RJ80530LZ933512 CAD Models
RJ80530LZ933512 Part Data Attributes:
|
RJ80530LZ933512
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ80530LZ933512
Intel Corporation
Microprocessor, 32-Bit, 933MHz, CMOS, PBGA479, MICRO, FCBGA-479
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 479 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B479 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Speed | 933 MHz | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RJ80530LZ933512
This table gives cross-reference parts and alternative options found for RJ80530LZ933512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ80530LZ933512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF80539GF0282ME | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs LF80539GF0282ME |
RJ80530GZ004512 | Microprocessor, 32-Bit, 1066MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs RJ80530GZ004512 |
AW80577SH0413MSLB53 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA479, 35 MM X 35 MM, HALOGEN FREE, FC-BGA-479 | Intel Corporation | RJ80530LZ933512 vs AW80577SH0413MSLB53 |
RJ80530KZ933512 | Microprocessor, 32-Bit, 933MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs RJ80530KZ933512 |
RJ80530GZ006512 | Microprocessor, 32-Bit, 1133MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs RJ80530GZ006512 |
RJ80530LY850512 | Microprocessor, 32-Bit, 850MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs RJ80530LY850512 |
BX80539T2700 | Microprocessor, 64-Bit, 2330MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs BX80539T2700 |
LE80537GF0484MSL9SK | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | Intel Corporation | RJ80530LZ933512 vs LE80537GF0484MSL9SK |
RJ805030UZ800512 | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs RJ805030UZ800512 |
LE80537LF0214M | Microprocessor, 64-Bit, 1500MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530LZ933512 vs LE80537LF0214M |