Part Details for RJ80530KZ800512 by Intel Corporation
Overview of RJ80530KZ800512 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ80530KZ800512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RJ80530KZ800512-ND
|
DigiKey | IC MPU 2 800MHZ PBGA479 Min Qty: 6 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3962 In Stock |
|
$55.5600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 4 |
|
$266.1656 / $273.9940 | Buy Now | |
|
Rochester Electronics | Microprocessor, Pentium, x86 Arch., 32-Bit, 800MHz, CMOS, PBGA479 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3962 |
|
$47.6800 / $56.0900 | Buy Now |
Part Details for RJ80530KZ800512
RJ80530KZ800512 CAD Models
RJ80530KZ800512 Part Data Attributes
|
RJ80530KZ800512
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ80530KZ800512
Intel Corporation
Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | HBGA, BGA479,26X26,50 | |
Pin Count | 479 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8473.30.11.80 | |
Address Bus Width | 36 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B479 | |
Length | 35 mm | |
Low Power Mode | YES | |
Number of Terminals | 479 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA479,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Speed | 800 MHz | |
Supply Voltage-Nom | 1.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for RJ80530KZ800512
This table gives cross-reference parts and alternative options found for RJ80530KZ800512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ80530KZ800512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ805030UY800512 | Microprocessor, 32-Bit, 800MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs RJ805030UY800512 |
BX80539T2500 | Microprocessor, 64-Bit, 2000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs BX80539T2500 |
LE80536VC001512SL8LW | Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA479, 35 X 35 MM, LEAD FREE, PLASTIC, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs LE80536VC001512SL8LW |
LF80539GF0282M | Microprocessor, 64-Bit, 1660MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs LF80539GF0282M |
RJ80536VC001512 | Microprocessor, 64-Bit, 1000MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs RJ80536VC001512 |
RJ80530VZ733256 | Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs RJ80530VZ733256 |
LE80537GF0484MSL9SK | Microprocessor, 64-Bit, 2160MHz, CMOS, PBGA479, UFCBGA-479 | Intel Corporation | RJ80530KZ800512 vs LE80537GF0484MSL9SK |
RJ80530LZ733512 | Microprocessor, 32-Bit, 733MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs RJ80530LZ733512 |
LE80537GG0494M | Microprocessor, 64-Bit, 2200MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs LE80537GG0494M |
LF80539GF0342M | Microprocessor, 64-Bit, 1830MHz, CMOS, PBGA479, MICRO, FCBGA-479 | Intel Corporation | RJ80530KZ800512 vs LF80539GF0342M |