Part Details for RJ50FP200 by Bourns Inc
Overview of RJ50FP200 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJ50FP200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C0519
|
Newark | Res, cermet,20Ohms,10+/-% Tol,-100,100Ppm-Tc |Bourns RJ50FP200 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $16.1800 | Buy Now |
DISTI #
RJ50FP200
|
Avnet Americas | RJ50 1/4 Inch Round Trimming Potentiometer 20 Ohm 10% 0.5 W 100 ppm/°C 1(Elec)/1(Mech)Turn Thru-Hole Tube - Rail/Tube (Alt: RJ50FP200) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$12.8750 / $14.6260 | Buy Now |
Part Details for RJ50FP200
RJ50FP200 CAD Models
RJ50FP200 Part Data Attributes
|
RJ50FP200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJ50FP200
Bourns Inc
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 20ohm, 1/4 INCH, CIRCULAR, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 1/4 INCH, CIRCULAR, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Cylindrical | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 4.75 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.35 mm | |
Package Length | 5.79 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | PCB Mount | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 20 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 240 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% |