Part Details for RJ45TJS81AC010X by Conec Corporation
Results Overview of RJ45TJS81AC010X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RJ45TJS81AC010X Information
RJ45TJS81AC010X by Conec Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RJ45TJS81AC010X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RJ45 FI Jack 8 Port RoHS: Compliant |
70 Partner Stock |
|
$81.6500 / $120.9400 | Buy Now |
DISTI #
65700752
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 70 |
|
$65.4600 / $73.9900 | Buy Now |
|
Master Electronics | RJ45 FI Jack 8 Port RoHS: Compliant |
70 Partner Stock |
|
$81.6500 / $120.9400 | Buy Now |
Part Details for RJ45TJS81AC010X
RJ45TJS81AC010X CAD Models
RJ45TJS81AC010X Part Data Attributes
|
RJ45TJS81AC010X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
RJ45TJS81AC010X
Conec Corporation
Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.542 inch | |
Body Depth | 0.98 inch | |
Body Length | 4.752 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 1000 Cycles | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for RJ45TJS81AC010X
This table gives cross-reference parts and alternative options found for RJ45TJS81AC010X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ45TJS81AC010X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RJ45TJS81BC0N0X | Conec Corporation | Check for Price | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | RJ45TJS81AC010X vs RJ45TJS81BC0N0X |
RJ45TJS81BN010X | Conec Corporation | Check for Price | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | RJ45TJS81AC010X vs RJ45TJS81BN010X |
RJ45TJS81AN010X | Conec Corporation | Check for Price | Telecom and Datacom Connector, 64 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | RJ45TJS81AC010X vs RJ45TJS81AN010X |