Part Details for RJ45S-RJ45S-1533P/50F-BLK by Hirschmann Electronics GmbH & Co Kg
Overview of RJ45S-RJ45S-1533P/50F-BLK by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft | |
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft | |
MP-6ARJ45SNNK-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 25ft |
Price & Stock for RJ45S-RJ45S-1533P/50F-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y0365
|
Newark | Rj45S-Rj45S-1533P/50F-Blk |Hirschmann RJ45S-RJ45S-1533P/50F-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.2800 / $152.2100 | Buy Now |
DISTI #
566-900002360
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45S-RJ45S-1533P/50F-BLK | 0 |
|
$130.2100 / $144.3600 | Order Now |