Part Details for RJ45-ECS-NR by TE Connectivity
Results Overview of RJ45-ECS-NR by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft | |
MP-5XRJ45UNNE-007 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-007 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 7ft | |
MP-5FRJ45STWS-002 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-002 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 2ft |
Price & Stock for RJ45-ECS-NR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJ45-ECS-NR-ND
|
DigiKey | CABLE MOD 8P8C JACK TO PLUG 1' Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6934 | Buy Now |
DISTI #
RJ45-ECS-NR
|
Avnet Americas | RJ45,ECS,12in, - Bag (Alt: RJ45-ECS-NR) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bag | 300 Factory Stock |
|
$5.3229 / $5.8830 | Buy Now |
DISTI #
814-RJ45-ECS-NR
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45,ECS,12in, | 0 |
|
$6.6800 / $10.0900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks Container: Box |
0 Box |
|
$5.5400 | Buy Now |
DISTI #
AMPRJ45-ECS-NR
|
Heilind Electronics | RJ45,ECS,12IN,NO STRAIN RELIEF | Americas - 0 in Stock |
|
$6.6905 / $7.4705 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 300 Factory Stock |
|
$0 | Buy Now |
DISTI #
AMPRJ45-ECS-NR
|
Interstate Connecting Components | RJ45,ECS,12IN,NO STRAIN RELIEF | 0 |
|
$6.6905 / $7.4705 | Buy Now |
DISTI #
000000000003704828
|
Sager | Ethernet Cables / Networking Cables RJ45,ECS,12in, Min Qty: 50 | 0 |
|
$6.5000 / $8.5600 | Buy Now |
DISTI #
RJ45-ECS-NR
|
Avnet Abacus | Cable Assembly Ethernet 0305m RJ45 to RJ45 MM (Alt: RJ45-ECS-NR) Min Qty: 50 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJ45-ECS-NR
RJ45-ECS-NR CAD Models
RJ45-ECS-NR Part Data Attributes
|
RJ45-ECS-NR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RJ45-ECS-NR
TE Connectivity
Cable Assembly, Communication Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | WIRELESS EQUIPMENT OR VIDEO SURVILLANCE EQUIPMENT AND INDOOR | |
Approvals | UL | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |