Part Details for RJ45-6LC1-B by TE Connectivity / Corcom
Overview of RJ45-6LC1-B by TE Connectivity / Corcom
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for RJ45-6LC1-B
RJ45-6LC1-B CAD Models
RJ45-6LC1-B Part Data Attributes
|
RJ45-6LC1-B
TE Connectivity / Corcom
Buy Now
Datasheet
|
Compare Parts:
RJ45-6LC1-B
TE Connectivity / Corcom
6 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR, SOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: RJ45, SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |