Part Details for RJ45 PANEL MOUNT W IP67 CAP by TURCK Inc
Overview of RJ45 PANEL MOUNT W IP67 CAP by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Surface mount type / HSSOP31 | |
TPD4163F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Surface mount type / HSSOP31 | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for RJ45 PANEL MOUNT W IP67 CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Connector RJ45 Panel Mount IP67 Weather Resistant U2-22253 | 50 |
|
$122.0700 | Buy Now |