RJ3-100V2R2MAX
ELNA America Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of RJ3-100V2R2MAX by ELNA America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RJ3-100V2R2MAX by ELNA America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJ3-100V2R2MAX by ELNA America Inc

RJ3-100V2R2MAX
ELNA America Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ELNA CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
If Necessary, Drawings Can Be Provided
Dielectric Material
ALUMINUM (WET)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Want to compare parts?
  1. RJ3-100V2R2MAX
    ELNA America Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for RJ3-100V2R2MAX

This table gives cross-reference parts and alternative options found for RJ3-100V2R2MAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJ3-100V2R2MAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
100JXB2R0MFA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Rubycon Corporation RJ3-100V2R2MAX vs 100JXB2R0MFA
225CKH100MSI Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, Cornell Dubilier Electronics Inc RJ3-100V2R2MAX vs 225CKH100MSI
100JXB2R0MKC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Rubycon Corporation RJ3-100V2R2MAX vs 100JXB2R0MKC
100JXB2R0MCA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Rubycon Corporation RJ3-100V2R2MAX vs 100JXB2R0MCA
RJ4-100V2R2MX Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc RJ3-100V2R2MAX vs RJ4-100V2R2MX
100GXW2R2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF Rubycon Corporation RJ3-100V2R2MAX vs 100GXW2R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJ3-100V2R2MAX by ELNA America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJ3-100V2R2MAX by ELNA America Inc

  • Please alert me when RJ3-100V2R2MAX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJ3-100V2R2MAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJ3-100V2R2MAX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJ3-100V2R2MAX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJ3-100V2R2MAX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJ3-100V2R2MAX by ELNA America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: