Part Details for RJ2V-A-A24 by IDEC Corporation
Overview of RJ2V-A-A24 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for RJ2V-A-A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M3606
|
Newark | Relay, Dpst-No, 250Vac, 30Vdc, 8A, Contact Configuration:Dpst-No, Coil Voltage:24Vac, Contact Current:8A, Product Range:Rj Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:8A Rohs Compliant: Yes |Idec RJ2V-A-A24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $8.2900 | Buy Now |
DISTI #
1885-RJ2V-A-A24-ND
|
DigiKey | RELAY PCB DPST-NO 8A 24VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9900 | Buy Now |
DISTI #
199-RJ2VAA24
|
Mouser Electronics | General Purpose Relays Relay PCB DPST-NO 8A 24VAC RoHS: Compliant | 0 |
|
$6.2600 / $7.7700 | Order Now |
DISTI #
71304546
|
RS | Relay PCB DPST-NO 8A 24VAC | IDEC Corporation RJ2V-A-A24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5200 / $7.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $6.7500 | Buy Now |
DISTI #
000000000003414656
|
Sager | General Purpose Relays Relay PCB DPST-NO 8A 24VAC Min Qty: 1 | 0 |
|
$4.8600 / $6.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.1100 / $6.7500 | Buy Now |